Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,023 In Stock | 1 : £0.11000 Cut Tape (CT) 8,000 : £0.05845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.252" (6.40mm) | 0.630" (16.00mm) | Crimp | 15-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
7,624 In Stock | 1 : £0.38000 Cut Tape (CT) 5,000 : £0.20805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.756" (19.20mm) | Crimp | 15.5-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
69,332 In Stock | 1 : £0.13000 Cut Tape (CT) 8,000 : £0.07043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.591" (15.00mm) | Crimp | 13-17 AWG | Non-Insulated | Free Hanging (In-Line) | Serrated Termination | - | Phosphor Bronze | Tin |