Quick Connects, Quick Disconnect Connectors

Results: 177
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Tab Thickness
0.020" (0.51mm)0.031" (0.79mm)0.032" (0.81mm)-
Tab Length
0.295" (7.49mm)0.300" (7.62mm)0.302" (7.67mm)0.303" (7.70mm)0.305" (7.75mm)0.307" (7.80mm)0.310" (7.87mm)0.315" (8.00mm)-
Length - Overall
0.642" (16.31mm)0.655" (16.64mm)0.669" (16.99mm)0.669" (17.00mm)0.673" (17.10mm)0.740" (18.80mm)0.744" (18.90mm)0.748" (19.00mm)0.750" (19.05mm)0.752" (19.10mm)0.753" (19.13mm)0.755" (19.18mm)
Wire Gauge
8-10 AWG10-11 AWG10-11.5 AWG10-12 AWG10-14 AWG10-15 AWG12-14 AWG12-16 AWG12-18 AWG13-15 AWG13-17 AWG13.5-17 AWG
Insulation
Fully InsulatedMating End Insulated, Metal CladNon-InsulatedNon-Mating End Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Color
-BlueYellow
Contact Material
BrassBronzeNickel SilverPhosphor BronzeSteel
Contact Finish
-NickelSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
177Results

Showing
of 177
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
42660-2
42660-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
168,890
In Stock
1 : £0.10000
Cut Tape (CT)
12,000 : £0.04389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41274
41274
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
41,986
In Stock
1 : £0.12000
Cut Tape (CT)
11,000 : £0.05110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160432-x
5-160432-4
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
81,679
In Stock
1 : £0.13000
Cut Tape (CT)
7,000 : £0.05797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
15.5-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60938-2
60938-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
98,202
In Stock
1 : £0.13000
Cut Tape (CT)
12,000 : £0.05875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.655" (16.64mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41832
41832
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
117,348
In Stock
1 : £0.14000
Cut Tape (CT)
11,000 : £0.05847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41450
41450
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
28,113
In Stock
1 : £0.15000
Cut Tape (CT)
9,000 : £0.06688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.770" (19.56mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170213-2
170213-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
25,060
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.08661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.031" (0.79mm)
0.307" (7.80mm)
0.744" (18.90mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41274
41274-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
29,864
In Stock
1 : £0.20000
Cut Tape (CT)
6,000 : £0.09054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160915-2
160915-2
CONN QC RCPT 17-20AWG 0.250
TE Connectivity AMP Connectors
29,147
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.15074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
60650-2
60650-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
74,993
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.04464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42660-1
42660-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
235,475
In Stock
1 : £0.10000
Cut Tape (CT)
12,000 : £0.03579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.753" (19.13mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42743-1
42743-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
54,574
In Stock
1 : £0.10000
Cut Tape (CT)
12,000 : £0.04240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
444334-2
444334-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
53,463
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.673" (17.10mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42743-2
42743-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
49,662
In Stock
1 : £0.10000
Cut Tape (CT)
12,000 : £0.04169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63306-1
63306-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
28,411
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42400-2
42400-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
193,098
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.04306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63306-2
63306-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
140,390
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.04272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
41771
41771
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
111,046
In Stock
1 : £0.11000
Cut Tape (CT)
12,500 : £0.04496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
0.750" (19.05mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
5-160432-3
5-160432-3
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
61,392
In Stock
1 : £0.11000
Cut Tape (CT)
7,000 : £0.05189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
15.5-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
41772
41772
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
47,629
In Stock
1 : £0.11000
Cut Tape (CT)
12,500 : £0.04875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.300" (7.62mm)
0.790" (20.06mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
2-160256-2, 2-160304-4
2-160256-2
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
25,946
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.05310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
13-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60635-3
60635-3
CONN QC RCPT 10-14AWG 0.250
TE Connectivity AMP Connectors
11,048
In Stock
1 : £0.11000
Cut Tape (CT)
6,000 : £0.06456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
-
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42510-2
42510-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
61,139
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.04584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.740" (18.80mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61368
61368-1
CONN QC RCPT 20-24AWG 0.250
TE Connectivity AMP Connectors
37,813
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.05252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.755" (19.18mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42219-1
42219-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
24,840
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.05330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.795" (20.19mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Steel
Nickel
Showing
of 177

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.