Quick Connects, Quick Disconnect Connectors

Results: 92
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Tab Thickness
0.010" (0.25mm)0.012" (0.30mm)0.016" (0.41mm)0.020" (0.51mm)0.025" (0.64mm)0.028" (0.71mm)0.031" (0.79mm)0.032" (0.81mm)
Tab Length
0.140" (3.56mm)0.157" (4.00mm)0.190" (4.83mm)0.200" (5.08mm)0.209" (5.31mm)0.210" (5.33mm)0.248" (6.30mm)0.250" (6.35mm)0.252" (6.40mm)0.255" (6.48mm)-
Length - Overall
0.305" (7.75mm)0.327" (8.31mm)0.380" (9.65mm)0.415" (10.54mm)0.461" (11.71mm)0.475" (12.07mm)0.527" (13.39mm)0.528" (13.41mm)0.537" (13.64mm)0.550" (13.97mm)0.551" (14.00mm)0.571" (14.50mm)
Wire Gauge
14-18 AWG15-20 AWG16-18 AWG16-20 AWG17-20 AWG17-22 AWG18-20 AWG18-22 AWG20-22 AWG20-24 AWG22-24 AWG22-26 AWG26-30 AWG-
Features
-Serrated Termination
Contact Material
-BrassPhosphor BronzeSteel
Contact Finish
-NickelSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
92Results

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
61818-1
61818-1
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
387,515
In Stock
1 : £0.08000
Cut Tape (CT)
50,000 : £0.01419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.140" (3.56mm)
0.327" (8.31mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60415-1
60415-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
162,609
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.012" (0.30mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42068
42068
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
122,380
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.02973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42399-1
42399-1
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
104,599
In Stock
1 : £0.08000
Cut Tape (CT)
25,000 : £0.03217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.475" (12.07mm)
Crimp
18-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60729-1
60729-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
24,936
In Stock
1 : £0.08000
Cut Tape (CT)
12,000 : £0.03153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60118
60118-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
261,949
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42067-1
42067-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
103,502
In Stock
1 : £0.08000
Cut Tape (CT)
20,000 : £0.03477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42236-1
42236-1
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
98,600
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.02767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.632" (16.05mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60577-1
60577-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
92,933
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180423-2
180423-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
20,003
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
-
0.528" (13.41mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
42068-1
42068-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
187,983
In Stock
1 : £0.09000
Cut Tape (CT)
15,000 : £0.03961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180437-2
180437-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
95,592
In Stock
1 : £0.09000
Cut Tape (CT)
15,000 : £0.03011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
-
0.527" (13.39mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
62850
62850-1
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
68,145
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.04249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.200" (5.08mm)
0.380" (9.65mm)
Crimp
18-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60197-1
60197-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
67,816
In Stock
1 : £0.09000
Cut Tape (CT)
14,000 : £0.04091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
61400-1
61400-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
164,800
In Stock
1 : £0.10000
Cut Tape (CT)
15,000 : £0.03064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
737107-1
737107-1
CONN QC RCPT 17-20AWG 0.110
TE Connectivity AMP Connectors
51,852
In Stock
1 : £0.10000
Cut Tape (CT)
8,000 : £0.05011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.571" (14.50mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63954-1
63954-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
32,167
In Stock
1 : £0.10000
Cut Tape (CT)
12,000 : £0.04128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140717-2
140717-2
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
28,708
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.04597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.633" (16.08mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62852-1
62852-1
CONN QC RCPT 14-18AWG 0.110
TE Connectivity AMP Connectors
101,384
In Stock
1 : £0.11000
Cut Tape (CT)
6,000 : £0.04237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.475" (12.07mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160597-4
160597-4
CONN QC RCPT 26-30AWG 0.110
TE Connectivity AMP Connectors
63,885
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.05457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.579" (14.71mm)
Crimp
26-30 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140716-2
140716-2
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
59,724
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.05047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.630" (16.00mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42415-1
42415-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
132,975
In Stock
1 : £0.12000
Cut Tape (CT)
15,000 : £0.03336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140825-2
140825-2
CONN QC RCPT 17-22AWG 0.110
TE Connectivity AMP Connectors
52,074
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.03557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.634" (16.10mm)
Crimp
17-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160303-x
5-160303-2
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
32,714
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.05493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.551" (14.00mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
150545-2
150545-2
CONN QC RCPT 20-24AWG 0.110
TE Connectivity AMP Connectors
112,301
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.06567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.210" (5.33mm)
0.602" (15.29mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 92

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.