Quick Connects, Quick Disconnect Connectors

Results: 114
Stocking Options
Environmental Options
Media
Marketplace Product
114Results

Showing
of 114
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
58,538
In Stock
1 : £0.14000
Cut Tape (CT)
12,000 : £0.07032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42281-1
42281-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
15,753
In Stock
1 : £0.19000
Cut Tape (CT)
11,000 : £0.09853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
1609(1)27
160927-4
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
143,686
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.11722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.756" (19.20mm)
Crimp
13.5-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
60413-1
60413-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
60,812
In Stock
1 : £0.21000
Cut Tape (CT)
12,000 : £0.08673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.760" (19.30mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42238-2
42238-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
18,593
In Stock
1 : £0.22000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.800" (20.32mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
1609(1)27
160917-3
CONN QC RCPT 13-17AWG 0.250
TE Connectivity AMP Connectors
220,201
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.09972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.756" (19.20mm)
Crimp
13-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
-
Fastin-Faston Series
5-160446-5
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
103,858
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.12283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.756" (19.20mm)
Crimp
13.5-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60253-2
60253-2
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
18,726
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.11983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
280098-2
280098-2
CONN QC RCPT 13-17AWG 0.250
TE Connectivity AMP Connectors
93,632
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.14001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
0.772" (19.61mm)
Crimp
13-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
60295-x
60295-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
51,725
In Stock
1 : £0.26000
Cut Tape (CT)
12,000 : £0.13161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.760" (19.30mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160860-4
160860-4
CONN QC RCPT 17-20AWG 0.250
TE Connectivity AMP Connectors
40,140
In Stock
1 : £0.33000
Cut Tape (CT)
5,000 : £0.14458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.756" (19.20mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
Fastin-Faston Series
5-160446-6
CONN QC RCPT 13.5-17AWG 0.250
TE Connectivity AMP Connectors
26,901
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.30741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.756" (19.20mm)
Crimp
13.5-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Silver
42281-2
42281-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
77,993
In Stock
1 : £0.21000
Cut Tape (CT)
11,000 : £0.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42100-1
42100-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
74,410
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.06259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
180351-8
180351-8
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
20,803
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.07414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60634-1
60634-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
29,668
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.06178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
180351-2
180351-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
20,243
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Fastin-Faston Series
160928-2
CONN QC RCPT 17-20AWG 0.250
TE Connectivity AMP Connectors
84,093
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.09259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.756" (19.20mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160558
5-160558-1
CONN QC RCPT 15.5-20AWG 0.250
TE Connectivity AMP Connectors
29,665
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.09290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
0.764" (19.41mm)
Crimp
15.5-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
280095
280095-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
43,730
In Stock
1 : £0.18000
Cut Tape (CT)
4,500 : £0.09898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170031-1
170031-1
CONN QC RCPT 14-20AWG 0.250
TE Connectivity AMP Connectors
7,466
In Stock
1 : £0.19000
Cut Tape (CT)
6,000 : £0.10021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
0.756" (19.20mm)
Crimp
14-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60249-1
60249-1
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
16,532
In Stock
1 : £0.19000
Cut Tape (CT)
9,000 : £0.10082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
170031-2
170031-2
CONN QC RCPT 14-20AWG 0.250
TE Connectivity AMP Connectors
16,758
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.11251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
0.756" (19.20mm)
Crimp
14-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170089-1
170089-1
CONN QC RCPT 12-14AWG 0.250
TE Connectivity AMP Connectors
15,335
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.11221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.307" (7.80mm)
0.756" (19.20mm)
Crimp
12-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60249-x
60249-2
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
42,103
In Stock
1 : £0.21000
Cut Tape (CT)
9,000 : £0.10996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 114

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.