Quick Connects, Quick Disconnect Connectors

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
60701-1
CONN QC TAB 10-14AWG 0.250 CRIMP
TE Connectivity AMP Connectors
8,471
In Stock
1 : £0.19000
Cut Tape (CT)
9,000 : £0.10299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
293041-2
CONN QC TAB 17-28AWG 0.250 CRIMP
TE Connectivity AMP Connectors
8,604
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.06880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.618" (15.70mm)
1.063" (27.00mm)
Crimp
17-28 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42098-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
21,261
In Stock
1 : £0.16000
Cut Tape (CT)
3,500 : £0.08862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62553-3
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
44,166
In Stock
1 : £0.16000
Cut Tape (CT)
9,000 : £0.08746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42460-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
29,640
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42460-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4,296
In Stock
1 : £0.17000
Cut Tape (CT)
9,000 : £0.09234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
62553-1
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
51,713
In Stock
1 : £0.19000
Cut Tape (CT)
9,000 : £0.08158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
280080-2
CONN QC TAB 10-11.5AWG 0.250
TE Connectivity AMP Connectors
7,283
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.11725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.618" (15.70mm)
1.102" (27.99mm)
Crimp
10-11.5 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160691-2
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4,947
In Stock
1 : £0.22000
Cut Tape (CT)
3,500 : £0.12979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.618" (15.70mm)
1.102" (28.00mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
640416-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
2,981
In Stock
1 : £0.30000
Cut Tape (CT)
2,500 : £0.17562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Fishhook
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.015" (25.78mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42565-2
CONN QC TAB 16-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
1,476
In Stock
1 : £0.34000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
16-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61316-1
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
3,094
In Stock
1 : £0.41000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.141" (28.98mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42580-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
38,544
In Stock
1 : £0.21000
Cut Tape (CT)
8,000 : £0.11491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.016" (0.41mm)
0.620" (15.75mm)
1.101" (27.97mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
640416-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
35,443
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.14784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Fishhook
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.015" (25.78mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
160450-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
5,289
In Stock
1 : £0.30000
Cut Tape (CT)
3,500 : £0.17225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.181" (30.00mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Phosphor Bronze
Tin
928962-4
CONN QC TAB 13-17AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4,776
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.17166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.618" (15.70mm)
1.098" (27.89mm)
Crimp
13-17 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
160451-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
4,500
In Stock
1 : £0.48000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.106" (28.10mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
641256-1
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
7,609
In Stock
1 : £0.45000
Bulk
Bulk
Active
Fishhook
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.015" (25.78mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60294-2
CONN QC TAB 18-22AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.20000
Cut Tape (CT)
9,000 : £0.10692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
3-293041-2
CONN QC TAB 17-28AWG 0.250 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
9,000 : £0.06021
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.618" (15.70mm)
1.063" (27.00mm)
Crimp
17-28 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
0
In Stock
Check Lead Time
54,000 : £0.15285
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Silver
Showing
of 21

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.