PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,057 In Stock | 1 : £0.57000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.125" (3.18mm) | 0.060" (1.52mm) | 0.215" (5.46mm) | 0.056" (1.42mm) | 0.025" (0.64mm) | Through Hole | Press-Fit, Pentagon | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,289 In Stock | 1 : £0.86000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.125" (3.18mm) | 0.060" (1.52mm) | 0.215" (5.46mm) | 0.056" (1.42mm) | 0.025" (0.64mm) | Through Hole | Press-Fit, Pentagon | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
227 In Stock | 1 : £0.51000 Bulk | Bulk | Active | PC Pin | Wire | 0.018" (0.46mm) Dia | - | 0.125" (3.18mm) | 0.060" (1.52mm) | 0.215" (5.46mm) | 0.056" (1.42mm) | 0.025" (0.64mm) | Through Hole | Press-Fit, Pentagon | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
999 In Stock | 1 : £0.50000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.125" (3.18mm) | 0.060" (1.52mm) | 0.215" (5.46mm) | 0.056" (1.42mm) | 0.025" (0.64mm) | Through Hole | Press-Fit, Pentagon | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
57 In Stock | 1 : £0.64000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.125" (3.18mm) | 0.060" (1.52mm) | 0.215" (5.46mm) | 0.056" (1.42mm) | 0.025" (0.64mm) | Through Hole | Press-Fit, Pentagon | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |