PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,093 In Stock | 1 : £0.37000 Bulk | Bulk | Active | PC Pin | Double End | 0.025" (0.64mm) Dia | 0.038" (0.97mm) Dia | 0.155" (3.94mm) | 0.150" (3.81mm) | 0.335" (8.51mm) | 0.058" (1.47mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : £1.33945 Bulk | Bulk | Active | PC Pin | Double End | 0.038" (0.97mm) Dia | 0.025" (0.64mm) Dia | 0.150" (3.81mm) | 0.155" (3.94mm) | 0.335" (8.51mm) | 0.058" (1.47mm) | 0.029" ~ 0.042" (0.74mm ~ 1.07mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |