PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,845 In Stock | 1 : £0.37000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
16,732 In Stock | 1 : £0.56000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
920 In Stock | 1 : £0.79000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
230 In Stock | 1 : £0.96000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | - | 30.0µin (0.76µm) | - | - | |||
0 In Stock Check Lead Time | 1,540 : £2.11533 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.058" (1.47mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Brass Alloy | Gold | 30.0µin (0.76µm) | - | - |