PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,014 In Stock | 1 : £0.25000 Bulk | Bulk | Active | No Tail | Solder | 0.161" (4.09mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.057" (1.45mm) | 0.072" (1.83mm) | - | 0.142" (3.61mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
45,571 In Stock 54,300 Factory | 1 : £0.13000 Bulk | - | Bulk | Active | No Tail | Press-Fit | 0.328" (8.33mm) | 0.010" ~ 0.050" (0.25mm ~ 1.27mm) | - | 0.050" (1.27mm) | 0.062" ~ 0.067" (1.57mm ~ 1.70mm) | 0.080" (2.03mm) | - | 0.219" (5.56mm) | Brass | Tin | - | ||
500 In Stock | 1 : £1.37000 Bulk | - | Bulk | Active | No Tail | Solder | 0.317" (8.05mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | - | 0.089" (2.26mm) | - | - | 0.220" (5.59mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | ||
0 In Stock Check Lead Time | 1 : £1.57000 Bulk | Bulk | Active | Crimp | Solder | 0.690" (17.53mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | - | 0.144" (3.66mm) | - | 0.375" (9.53mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |