Barrel, Bullet Connectors

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
EBNF18-4FIB-Q
EBNF18-4FIB-Q
STRONGHOLD FEMALE BULLET DISCONN
Panduit Corp
0
In Stock
Check Lead Time
1 : £0.38000
Bulk
Bulk
Active
Female, Receptacle (Socket)
0.150" (3.81mm)
16-22 AWG
0.990" (25.15mm)
0.280" (7.11mm)
Fully Insulated
Crimp
-
Brass
Tin
Red
EBV18-4MB-Q
EBV18-4MB-Q
STRONGHOLD MALE BULLET DISCONNEC
Panduit Corp
840
In Stock
1 : £0.26000
Bulk
Bulk
Active
Male, Pin (Plug)
0.160" (4.06mm)
16-22 AWG
0.830" (21.08mm)
0.330" (8.38mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Red
EBV14-4MB-Q
EBV14-4MB-Q
STRONGHOLD MALE BULLET DISCONNEC
Panduit Corp
700
In Stock
1 : £0.28000
Bulk
Bulk
Active
Male, Pin (Plug)
0.160" (4.06mm)
14-16 AWG
0.830" (21.08mm)
0.330" (8.38mm)
Non-Mating End Insulated
Crimp
-
Brass
Tin
Blue
EBNF14-4FIB-Q
EBNF14-4FIB-Q
STRONGHOLD FEMALE BULLET DISCONN
Panduit Corp
405
In Stock
1 : £0.41000
Bulk
Bulk
Active
Female, Receptacle (Socket)
0.150" (3.81mm)
14-16 AWG
0.990" (25.15mm)
0.280" (7.11mm)
Fully Insulated
Crimp
-
Brass
Tin
Blue
Showing
of 4

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.