Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198,731 In Stock | 1 : £0.13000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
72,759 In Stock | 1 : £0.16000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
55,238 In Stock | 1 : £0.19000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,323 In Stock | 1 : £0.21000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
40,016 In Stock | 1 : £0.22000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
24,897 In Stock | 1 : £0.35000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,401 In Stock | 1 : £0.36000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
153,515 In Stock | 1 : £0.52000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.150" (3.81mm) | - | 0.165" (4.19mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
32,857 In Stock | 1 : £0.52000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,221 In Stock | 1 : £0.52000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | - | 0.160" (4.06mm) | 0.050" (1.27mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
21,699 In Stock | 1 : £0.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
14,569 In Stock | 1 : £0.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.232" (5.89mm) | - | 0.240" (6.10mm) | 0.062" (1.57mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
21,885 In Stock | 1 : £0.56000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
216,131 In Stock 67,800 Factory | 1 : £0.61000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.063" (1.60mm) Dia | - | 0.400" (10.16mm) | 0.138" (3.51mm) | 0.594" (15.09mm) | 0.093" (2.36mm) | 0.067" (1.70mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Tin | 200.0µin (5.08µm) | ||
26,950 In Stock | 1 : £0.66000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
12,435 In Stock | 1 : £0.66000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.059" (1.50mm) Dia | - | 0.240" (6.10mm) | - | 0.265" (6.73mm) | 0.072" (1.83mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,024 In Stock | 1 : £0.73000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.040" (1.02mm) Dia | - | 0.644" (16.36mm) | - | 0.664" (16.87mm) | 0.060" (1.52mm) | 0.044" (1.12mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
12,560 In Stock | 1 : £0.73000 Bulk | Bulk | Active | PC Pin | Wire | 0.080" (2.03mm) Dia | 0.103" (2.62mm) Dia | 0.375" (9.53mm) | 0.250" (6.35mm) | 0.671" (17.04mm) | 0.142" (3.61mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
22,113 In Stock | 1 : £0.74000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.040" (1.02mm) Dia | - | 0.590" (14.99mm) | - | 0.610" (15.50mm) | 0.078" (1.98mm) | 0.044" (1.12mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
20,164 In Stock | 1 : £0.80000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.900" (22.86mm) | 0.094" (2.39mm) | 1.019" (25.88mm) | 0.125" (3.18mm) | 0.094" (2.39mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
14,287 In Stock | 1 : £0.82000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.075" (1.91mm) Dia | - | 0.300" (7.62mm) | - | 0.325" (8.26mm) | 0.187" (4.75mm) | 0.079" (2.01mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,345 In Stock | 1 : £0.85000 Bulk | Bulk | Active | PC Pin | Wire | 0.080" (2.03mm) Dia | 0.103" (2.62mm) Dia | 0.200" (5.08mm) | 0.250" (6.35mm) | 0.496" (12.60mm) | 0.142" (3.61mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
40,167 In Stock | 1 : £0.93000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.060" (1.52mm) Dia | - | 0.590" (14.99mm) | - | 0.610" (15.50mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,694 In Stock | 1 : £0.95000 Bulk | Bulk | Active | PC Pin | Wire | 0.080" (2.03mm) Dia | 0.100" (2.54mm) Dia | 0.460" (11.68mm) | 0.250" (6.35mm) | 0.740" (18.80mm) | 0.125" (3.18mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,980 In Stock | 1 : £0.97000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.265" (6.73mm) | 0.515" (13.08mm) | 0.125" (3.18mm) | 0.086" (2.18mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - |