Showing
of 432
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
60799-5
60799-5
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
125,500
In Stock
1 : £0.14000
Cut Tape (CT)
12,000 : £0.04986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
60793
60793-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
583,580
In Stock
1 : £0.16000
Cut Tape (CT)
12,000 : £0.05438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)14-18 AWG0.745" (18.92mm)0.447" (11.35mm)Non-InsulatedCrimp-BrassTin-
42865-3
42865-3
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
70,616
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.07307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-BrassTin-
42142-2
42142-2
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
97,421
In Stock
1 : £0.25000
Cut Tape (CT)
12,000 : £0.11354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-18 AWG0.695" (17.65mm)0.344" (8.74mm)Non-InsulatedCrimp-Brass--
42581-2
42581-2
CONN TERM RCPT 18-22AWG CRIMP
TE Connectivity AMP Connectors
12,404
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.12512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG0.690" (17.53mm)0.250" (6.35mm)Non-InsulatedCrimp-BrassTin-
42745-2
42745-2
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
89,244
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.15713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.090" (2.29mm)14-20 AWG--Non-InsulatedCrimp-Phosphor BronzeTin-
19034-0005
0190340005
CONN TERM PIN 18-22AWG CRIMP
Molex
73,156
In Stock
1 : £0.46000
Bulk
Bulk
ActiveMale, Pin (Plug)0.156" (3.96mm)18-22 AWG0.890" (22.61mm)0.440" (11.18mm)Non-Mating End InsulatedCrimp-CopperTin-
61802-1
61802-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
44,250
In Stock
1 : £0.14000
Cut Tape (CT)
12,000 : £0.04944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.500" (12.70mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
60798-2
60798-2
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
43,277
In Stock
1 : £0.12000
Cut Tape (CT)
12,000 : £0.04962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-Brass--
60660-1
60660-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
33,297
In Stock
1 : £0.15000
Cut Tape (CT)
12,000 : £0.05285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)14-18 AWG0.745" (18.92mm)0.447" (11.35mm)Non-InsulatedCrimp-BrassTin-
61012-1
61012-1
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
57,367
In Stock
1 : £0.15000
Cut Tape (CT)
15,000 : £0.06488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-Brass--
1742039-1
1742039-1
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
59,500
In Stock
1 : £0.16000
Cut Tape (CT)
12,000 : £0.06514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)10-14 AWG0.805" (20.45mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
61012-3
61012-3
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
194,328
In Stock
1 : £0.16000
Cut Tape (CT)
15,000 : £0.07264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
42865-1
42865-1
CONN TERM PIN 10-14AWG CRIMP
TE Connectivity AMP Connectors
164,940
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.08090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-Brass--
61119-3
61119-3
CONN TERM RCPT FLAG 20-24AWG
TE Connectivity AMP Connectors
25,460
In Stock
1 : £0.21000
Cut Tape (CT)
7,000 : £0.09270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket), Flag0.058" (1.47mm)20-24 AWG-0.168" (4.27mm)Non-InsulatedCrimp-Beryllium CopperTin-
1217070-1
1217070-1
CONN TERM RCPT 8-12AWG CRIMP
TE Connectivity AMP Connectors
85,884
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.09783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)8-12 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
170002
170002-5
CONN TERM PIN 14-20AWG CRIMP
TE Connectivity AMP Connectors
23,980
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.09991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.157" (4.00mm)14-20 AWG0.669" (16.99mm)0.343" (8.70mm)Non-InsulatedCrimp-BrassTin-
60766-1
60766-1
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
90,482
In Stock
1 : £0.22000
Cut Tape (CT)
14,000 : £0.10112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-Brass--
60766-2
60766-2
CONN TERM PIN 14-18AWG CRIMP
TE Connectivity AMP Connectors
91,841
In Stock
1 : £0.24000
Cut Tape (CT)
14,000 : £0.11084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
61388-1
61388-1
CONN TERM PIN 16-20AWG CRIMP
TE Connectivity AMP Connectors
93,878
In Stock
1 : £0.24000
Cut Tape (CT)
12,000 : £0.11084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)16-20 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
60798
60798-4
CONN TERM RCPT 14-18AWG CRIMP
TE Connectivity AMP Connectors
64,447
In Stock
1 : £0.25000
Cut Tape (CT)
12,000 : £0.11343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
42891-2
42891-2
CONN TERM RCPT 10-14AWG CRIMP
TE Connectivity AMP Connectors
35,249
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.11764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)10-14 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
42531-2
42531-2
CONN TERM RCPT 16-20AWG CRIMP
TE Connectivity AMP Connectors
27,390
In Stock
1 : £0.26000
Cut Tape (CT)
12,500 : £0.12158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)16-20 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
170003-5
170003-5
CONN TERM RCPT 14-20AWG CRIMP
TE Connectivity AMP Connectors
36,765
In Stock
1 : £0.24000
Cut Tape (CT)
7,000 : £0.12340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-20 AWG0.693" (17.60mm)0.252" (6.40mm)Non-InsulatedCrimp-BrassTin-
60017-3
60017-3
CONN TERM RCPT R/A 16-20AWG
TE Connectivity AMP Connectors
45,000
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.14204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket), Right Angle0.156" (3.96mm)16-20 AWG-0.370" (9.40mm)Non-InsulatedCrimp-Brass--
Showing
of 432

Terminals - Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.