Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
284392-6
284392-6
TERM BLK 6P SIDE ENT 3.81MM PCB
TE Connectivity AMP Connectors
1,850
In Stock
1 : £2.41000
Bulk
Bulk
Active
1
6
0.150" (3.81mm)
Horizontal with Board
12 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
284392-9
284392-9
TERM BLK 9P SIDE ENT 3.81MM PCB
TE Connectivity AMP Connectors
176
In Stock
1 : £4.16000
Bulk
Bulk
Active
1
9
0.150" (3.81mm)
Horizontal with Board
12 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.