Specialized
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
448 In Stock 450 Factory | 1 : £9.55000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 17.8mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-35mm² | - | Beige | |||
114 In Stock 800 Factory | 1 : £2.58000 Box | Box | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 16 A | 250 V | 10 A | 300 V | 12-22 AWG | 0.5-2.5mm² | - | Beige | |||
128 In Stock 640 Factory | 1 : £12.33000 Bulk | Bulk | Active | Post - Triple | DIN Rail | 3 | 1 | 33.8mm | Stud | 269 A | 1 kV | 230 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige | |||
179 In Stock | 1 : £2.81000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 7.6mm | Plug Receptacles, Screw | 21.5 A | 400 V | - | - | - | 0.5-4mm² | - | Beige | |||
100 In Stock 800 Factory | 1 : £2.57000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 16 A | 250 V | - | - | 12-26 AWG | 0.5-4mm² | - | Beige | |||
49 In Stock 350 Factory | 1 : £8.14000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2; 1 Grounded | 5.1mm | Plug Receptacles, Screw | 20 A | 250 V | 19 A | 300 V | 12-26 AWG | 0.5-4mm² | Disconnect Point | Beige | |||
58 In Stock | 1 : £11.80000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 33.8mm | Stud | 269 A | 1 kV | 255 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige | |||
49 In Stock 250 Factory | 1 : £3.36000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Screw | 16.5 A | 250 V | 10 A | 300 V | 12-26 AWG | 0.5-2.5mm² | - | Beige | |||
100 In Stock | 1 : £12.92000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2; 1 Grounded | 5.1mm | Plug Receptacles, Screw | 6.3 A | 36 V | 17 A | 300 V | 12-26 AWG | 0.5-4mm² | Disconnect, Fuse 5x20mm, LED | Black | |||
50 In Stock 100 Factory | 1 : £4.35000 Bulk 1 : £1.49000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Screw | 24 A | 500 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
50 In Stock 100 Factory | 1 : £4.12000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2; Connected | 5.1mm | Plug Receptacles, Screw | 24 A | 400 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
50 In Stock | 1 : £3.73000 Bulk | Bulk | Active | Bus Bar - Side | DIN Rail | 2 | 1 | 12.0mm | Special, Hybrid | 76 A | 400 V | 65 A | 300 V | 6-14 AWG | 1.5-16mm² | - | Blue | |||
25 In Stock | 1 : £8.54000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 13.0mm | Stud | 76 A | 1 kV | 85 A | 1 kV | 4-10 AWG | 0.1-16mm² | - | Beige | |||
19 In Stock 225 Factory | 1 : £10.23000 Bulk | Bulk | Active | Post - Triple | DIN Rail | 3 | 1 | 17.8mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-35mm² | - | Beige | |||
10 In Stock | 1 : £15.39000 Bulk 1 : £11.18000 Bulk | Bulk Bulk | Active | Bus Bar - Side | DIN Rail | 1 | 1 | 20.5mm | Special, Hybrid | 192 A | 400 V | 175 A | 600 V | 2/0-6 AWG | 10-95mm² | - | Blue | |||
67 In Stock 700 Factory | 1 : £11.07000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 33.8mm | Stud | 269 A | 1 kV | 255 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige | |||
40 In Stock | 1 : £3.03000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 6.1mm | Plug Receptacles, Screw | 32 A | 800 V | 30 A | 600 V | 10-26 AWG | 0.5-6mm² | - | Beige | |||
40 In Stock | 20 : £3.00750 Bulk 1 : £5.83000 Bulk | Bulk Bulk | Obsolete | Bus Bar - Side | DIN Rail | 1 | 1 | 16.0mm | Special, Hybrid | 125 A | 400 V | - | - | - | 2.5-16mm² | - | Blue | |||
26 In Stock 2,000 Factory | 1 : £5.99000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | - | Plug Receptacles, Screw | - | - | - | - | - | - | - | - | |||
45 In Stock | 50 : £14.68420 Bulk 1 : £10.05000 Bulk | Bulk Bulk | Active | Plug Connection | DIN Rail | 4 | 2; 1 Grounded | 5.1mm | Plug Receptacles, Screw | 6.3 A | 250 V | 17 A | 300 V | 12-26 AWG | 0.5-4mm² | Disconnect, Fuse 5x20mm, LED | Black | |||
20 In Stock | 1 : £2.66000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 24 A | 250 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | - | Beige | |||
15 In Stock 2,000 Factory | 1 : £5.06000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 20 A | 250 V | 19 A | 300 V | 12 AWG | 0.5-4mm² | Disconnect Point | Beige | |||
5 In Stock 200 Factory | 1 : £10.11000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 22.8mm | Stud | 150 A | 1 kV | 150 A | 1 kV | 1/0-14 AWG | 2.5-50mm² | - | Beige | |||
12 In Stock | 1 : £3.83000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 7.6mm | Plug Receptacles, Screw | 18.5 A | 400 V | - | - | - | 0.5-4mm² | - | Beige | |||
0 In Stock 1,100 Factory Check Lead Time | 50 : £11.08940 Bulk | Bulk | Active | Plug Connection | DIN Rail | 3 | 1 | 5.1mm | Plug Receptacles, Screw | 6.3 A | 36 V | 17 A | 300 V | 12-26 AWG | 0.5-4mm² | Disconnect, Fuse 5x20mm, LED | Black |