Specialized
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock 660 Factory | 1 : £19.30000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 32 | 8 | 6.0mm | Push In, Spring | 8 A | 250 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | - | Gray | |||
70 In Stock 450 Factory | 1 : £24.83000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 32 | 8 | 6.0mm | Push In, Spring | 8 A | 250 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | - | Gray | |||
40 In Stock | 1 : £24.83000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 32 | 8 | 6.0mm | Push In, Spring | 8 A | 250 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | - | Gray |