Specialized

Results: 4
Number of Positions
713
Terminal - Width
25.2mm28.6mm
Current - IEC
24 A32 A
Voltage - IEC
500 V800 V
Wire Gauge or Range - AWG
8-20 AWG10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²-
Features
Block of 3Block of 6
Housing Color
BlackGrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3273198
3273198
DISTRIBUTION BLOCK GRAY
Phoenix Contact
1,220
In Stock
1 : £1.95000
Bulk
Bulk
Active
Middle
DIN Rail
7
1
25.2mm
Push In, Spring
24 A
500 V
5 A
600 V
8-20 AWG
-
Block of 3
Gray
3273212
3273212
DISTRIBUTION BLOCK BLACK
Phoenix Contact
1,018
In Stock
820
Factory
1 : £1.95000
Bulk
Bulk
Active
Middle
DIN Rail
7
1
25.2mm
Push In, Spring
24 A
500 V
5 A
600 V
8-20 AWG
-
Block of 3
Black
3273206
3273206
DISTRIBUTION BLOCK GREEN
Phoenix Contact
226
In Stock
660
Factory
1 : £1.95000
Bulk
Bulk
Active
Middle
DIN Rail
7
1
25.2mm
Push In, Spring
24 A
500 V
5 A
600 V
8-20 AWG
-
Block of 3
Green
3273614
3273614
PTFIX 10/12X4-NS35 GY
Phoenix Contact
8
In Stock
1 : £4.94000
Bulk
Bulk
Active
Middle
DIN Rail
13
1
28.6mm
Push In, Spring
32 A
800 V
-
-
10-24 AWG
0.2-6mm²
Block of 6
Gray
Showing
of 4

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.