Interface Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
778673-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
24
In Stock
1 : £149.97000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
3.990" (101.35mm)
3.030" (76.96mm)
12-30 AWG
778672-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
2
In Stock
1 : £287.80000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
6.180" (156.97mm)
1.770" (44.96mm)
12-30 AWG
Showing
of 2

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.