Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : £9.61000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 20A | 320 V | 30 A | 300 V | 8-20 AWG | 0.5-10mm² | Gray | - | - | - | |||
10 In Stock | 1 : £13.08000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 20A | 320 V | 30 A | 300 V | 8-20 AWG | 0.5-10mm² | Gray | - | - | - | |||
16 In Stock | 1 : £6.05000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | - | - | 90° | Screw | Free Hanging (In-Line) | 20A | 320 V | 25 A | 300 V | 10-26 AWG | 0.14-6mm² | Gray | - | - | - | |||
0 In Stock Check Lead Time | 10 : £8.25100 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | - | - | 90° | Screw | Free Hanging (In-Line) | 20A | 320 V | 25 A | 300 V | 10-26 AWG | 0.14-6mm² | Gray | - | - | - |