Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock 49 Alternate Stock | 1 : £7.34000 Bulk 1 : £2.32000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.5-4mm² | Beige | -50°C ~ 120°C | - | - | |||
10 In Stock | 1 : £32.81000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 32A | 800 V | 30 A | 600 V | 10-26 AWG | 0.5-6mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock 50 Factory 43 Alternate Stock | 50 : £1.57820 Bulk 1 : £0.79000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.13-4mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock 50 Factory Check Lead Time | 50 : £3.37320 Bulk | Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 32A | 800 V | 30 A | 600 V | 10-26 AWG | 0.5-6mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 50 : £3.39180 Bulk | Bulk | Active | Plug, Female Sockets | 1 | 1 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 32A | 800 V | 30 A | 600 V | 10-26 AWG | 0.5-6mm² | Beige | -50°C ~ 120°C | - | - | |||
0 In Stock Check Lead Time | 50 : £8.74600 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | - | - | 180° | Screw | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.13-4mm² | Beige | -50°C ~ 120°C | - | - |