Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,980 : £0.37834 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,070 : £0.37834 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : £0.37835 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : £0.37947 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : £0.40866 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,040 : £0.41150 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : £0.41203 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : £0.41202 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,000 : £0.41427 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,980 : £0.44683 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : £0.47152 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : £0.48837 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,040 : £0.52263 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,030 : £0.52263 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : £0.52368 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : £0.52368 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : £0.56549 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : £0.56967 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,040 : £0.56967 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Panel Mount, Snap-In | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : £0.57280 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,960 : £0.61774 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : £0.61775 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : £0.65224 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 2,000 : £0.67629 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.295" (7.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 1,920 : £0.69196 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | 8 A | 300 V | 12-28 AWG | - | Gray | -40°C ~ 115°C | Tin | - |