Headers, Plugs and Sockets

Results: 101
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1921670
1921670
TERM BLOCK PLUG 2POS STR 5MM
Phoenix Contact
221
In Stock
1 : £2.62000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1718009
1718009
TERM BLOCK PLUG 6POS STR 5MM
Phoenix Contact
48
In Stock
1 : £4.41000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1718119
1718119
TERM BLOCK PLUG 2POS STR 5MM
Phoenix Contact
50
In Stock
1 : £2.07000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
1883381
1883381
TERM BLOCK PLUG 5POS STR 5.08MM
Phoenix Contact
50
In Stock
1 : £7.03000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
1718041
1718041
TERM BLOCK PLUG 10POS STR 5MM
Phoenix Contact
50
In Stock
1 : £7.41000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1883417
1883417
TERM BLOCK PLUG 8POS STR 5.08MM
Phoenix Contact
50
In Stock
1 : £10.27000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
1883336
1883336
TERM BLOCK PLUG 10POS STR 5.08MM
Phoenix Contact
46
In Stock
1 : £14.63000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1897571
1897571
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
49
In Stock
1 : £7.80000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
1718067
1718067
TERM BLOCK PLUG 12POS STR 5MM
Phoenix Contact
50
In Stock
1 : £8.84000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1897458
1897458
TERM BLOCK PLUG 8POS STR 3.81MM
Phoenix Contact
3
In Stock
1 : £12.38000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
-
1717974
1717974
TERM BLOCK PLUG 3POS STR 5MM
Phoenix Contact
1
In Stock
1 : £2.21000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1897429
1897429
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : £7.81000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
-
TERM BLOCK PLUG 2POS STR 5MM
1738199
TERM BLOCK PLUG 2POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £1.03740
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
500 V
-
300 V
16-24 AWG
0.2-1.5mm²
-
-
Tin
Mating Flange
1717961
1717961
TERM BLOCK PLUG 2POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £1.33260
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1883255
1883255
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.37800
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1883352
1883352
TERM BLOCK PLUG 2POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.63340
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
1717987
1717987
TERM BLOCK PLUG 4POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.67340
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1897542
1897542
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.73720
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
1897393
1897393
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.79300
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
-
MFG_17312XX.JPG
1925333
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.79300
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
-
-
20-24 AWG
0.34-0.5mm²
Black
-
Tin
-
1718122
1718122
TERM BLOCK PLUG 3POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.81700
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
MFG_17312XX.JPG
1731235
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.99260
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
-
-
20-24 AWG
0.34-0.5mm²
-
-
Tin
-
1717987
1717990
TERM BLOCK PLUG 5POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.35960
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1883268
1883268
TERM BLOCK PLUG 3POS STR 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.40740
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
MFG_17181XX.JPG
1718135
TERM BLOCK PLUG 4POS STR 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.74260
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screwless - IDC
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
Showing
of 101

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.