Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691322310002
TERM BLOCK HDR 2POS 3.81MM
Würth Elektronik
7,293
In Stock
1 : £0.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310003
TERM BLOCK HDR 3POS 3.81MM
Würth Elektronik
3,714
In Stock
1 : £0.44000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310004
TERM BLOCK HDR 4POS 3.81MM
Würth Elektronik
3,839
In Stock
1 : £0.54000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310005
TERM BLOCK HDR 5POS 3.81MM
Würth Elektronik
1,250
In Stock
1 : £0.69000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310006
TERM BLOCK HDR 6POS 3.81MM
Würth Elektronik
1,136
In Stock
1 : £1.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322310008
TERM BLOCK HDR 8POS 3.81MM
Würth Elektronik
429
In Stock
1 : £1.30000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.