Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : £4.14000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 16A | 300 V | 15 A | 300 V | 14-24 AWG | 0.2-2.5mm² | Gray | -40°C ~ 105°C | Tin | Lever Actuated, Retention Latches (Non-Wire Side) | |||
52 In Stock | 1 : £3.21000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 16A | 300 V | 15 A | 300 V | 14-24 AWG | 0.2-2.5mm² | Gray | -40°C ~ 105°C | Tin | Lever Actuated, Retention Latches (Non-Wire Side) | |||
50 In Stock 50 Factory | 1 : £4.14000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 16A | 300 V | 15 A | 300 V | 14-24 AWG | 0.2-2.5mm² | Black | -40°C ~ 105°C | Tin | Lever Actuated, Retention Latches (Non-Wire Side) | |||
0 In Stock | 50 : £2.08720 Bulk | Bulk | Last Time Buy | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 16A | 300 V | 15 A | 300 V | 14-24 AWG | 0.2-2.5mm² | Gray | -40°C ~ 105°C | Tin | Push Button Actuated, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : £2.81580 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 150 V | 8 A | - | 16-24 AWG | 0.2-1.5mm² | Gray | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : £3.00140 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 150 V | 8 A | - | 16-24 AWG | 0.2-1.5mm² | Gray | -40°C ~ 105°C | Tin | Retention Latches (Non-Wire Side) |