Headers, Plugs and Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1803659
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
2,415
In Stock
1 : £7.80000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1827787
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
1,368
In Stock
1,800
Factory
1 : £8.81000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1879599
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
51
In Stock
150
Factory
1 : £12.45000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
-
1815808
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £7.80660
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
-
1815808
TERM BLOCK PLUG 10POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £8.41880
Bulk
Bulk
Active
Plug, Female Sockets
10
11
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Gray
-
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.