Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
3057461
3057461
TERM BLOCK PLUG 2POS 90DEG
Phoenix Contact
28
In Stock
1 : £6.54000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
-
-
90°
Screw
Free Hanging (In-Line)
20A
320 V
25 A
300 V
10-26 AWG
0.14-6mm²
Gray
-
-
-
3057458
3057458
TERM BLOCK PLUG 3POS 90DEG
Phoenix Contact
0
In Stock
Check Lead Time
10 : £8.91400
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
-
-
90°
Screw
Free Hanging (In-Line)
20A
320 V
25 A
300 V
10-26 AWG
0.14-6mm²
Gray
-
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.