Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON FMC
1952270
TERM BLOCK PLUG 3POS STR 3.5MM
Phoenix Contact
1,333
In Stock
6,250
Factory
1 : £3.05000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1952021
1952021
TERM BLOCK PLUG 2POS STR 3.5MM
Phoenix Contact
644
In Stock
1 : £3.61000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Latch Lock
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.