Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778001
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
3,980
In Stock
1 : £3.90000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1804920
TERM BLOCK PLUG 4POS 7.62MM
Phoenix Contact
577
In Stock
1 : £7.74000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
1 kV
5 A
600 V
10-30 AWG
0.2-4mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1786857
TERM BLOCK PLUG 4POS 5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : £3.90000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
2647960000
TERM BLOCK PLUG 4POS 5.08MM
Weidmüller
0
In Stock
960
Factory
Check Lead Time
120 : £2.84475
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
15A
630 V
15 A
300 V
12-30 AWG
0.2-4mm²
Green
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.