Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
31182102
31182102
TERM BLOCK HDR 2POS 3.50MM
METZ CONNECT USA Inc.
2,120
In Stock
1 : £0.47000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Black
-40°C ~ 105°C
Silver
-
31169102
31169102
TERM BLOCK PLUG 2POS 3.50MM
METZ CONNECT USA Inc.
1,018
In Stock
1 : £1.47000
Bulk
-
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
10 A
150 V
16-28 AWG
0.08-1.5mm²
Black
-40°C ~ 105°C
-
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.