Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
713-1403%2F107-000
713-1404/107-000
TERM BLOCK HDR 8POS 3.50MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : £4.59000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
8
4
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-60°C ~ 100°C
Tin
Mounting Flange
713-1403%2F107-000
713-1405/107-000
TERM BLOCK HDR 10POS 3.50MM
WAGO Corporation
0
In Stock
Check Lead Time
1 : £5.22000
Box
Box
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-60°C ~ 100°C
Tin
Mounting Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.