Headers, Plugs and Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691351500002
TERM BLOCK PLUG 2POS 5.08MM
Würth Elektronik
2,181
In Stock
1 : £0.74000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691351500008
TERM BLOCK PLUG 8POS 5.08MM
Würth Elektronik
176
In Stock
1 : £4.06000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691311500107
TERM BLOCK HDR 7POS 5.08MM
Würth Elektronik
267
In Stock
1 : £0.84000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691351500003
TERM BLOCK PLUG 3POS 5.08MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £1.37000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691351500004
TERM BLOCK PLUG 4POS 5.08MM
Würth Elektronik
21
In Stock
1 : £1.68000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691351500005
TERM BLOCK PLUG 5POS 5.08MM
Würth Elektronik
0
In Stock
Check Lead Time
1 : £2.10000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
Showing
of 6

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.