Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTOQ025450
OSTOQ025450
TERM BLOCK HDR 2POS 5.08MM
On Shore Technology Inc.
3,839
In Stock
1 : £0.28000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTOQ035450
OSTOQ035450
TERM BLOCK HDR 3POS 5.08MM
On Shore Technology Inc.
59,056
In Stock
1 : £0.41000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
TS03315A0000G
TS03315A0000G
TERM BLOCK PLUG 3POS 3.81MM
Amphenol Anytek
317
In Stock
1 : £1.12000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
8 A
300 V
16-28 AWG
0.5-1.5mm²
Green
-40°C ~ 115°C
Tin
-
OSTTS03515A
OSTTS03515A
TERM BLOCK PLUG 3POS 5.08MM
On Shore Technology Inc.
948
In Stock
1 : £1.48000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS04515A
OSTTS04515A
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
2,339
In Stock
1 : £1.92000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS05515A
OSTTS05515A
TERM BLOCK PLUG 5POS 5.08MM
On Shore Technology Inc.
500
In Stock
1 : £2.18000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS06515A
OSTTS06515A
TERM BLOCK PLUG 6POS 5.08MM
On Shore Technology Inc.
80
In Stock
1 : £2.76000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTOQ045450
OSTOQ045450
TERM BLOCK HDR 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £0.52000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
-
-
300 V
-
-
-
-30°C ~ 105°C
Tin
-
OSTTJ025153
OSTTJ025153
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £1.03000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
20020008-H021B01LF
TS02515A0000G
TERM BLOCK PLUG 2POS 5.08MM
Amphenol Anytek
0
In Stock
Check Lead Time
1 : £0.69000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.