Headers, Plugs and Sockets

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MC 2POS
1827703
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
3,455
In Stock
2,000
Factory
1 : £2.19000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1851232
1851232
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
564
In Stock
1 : £3.19000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
COMBICON MCVW 2 POS
1828498
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
207
In Stock
1 : £1.99000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1850851
1850851
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
215
In Stock
1 : £3.57000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1828346
1828346
TERM BLOCK PLUG 2POS 3.81MM
Phoenix Contact
38
In Stock
1 : £1.99000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1852367
1852367
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
33
In Stock
1 : £1.05000
Bulk
Bulk
Active
Plug Housing for Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
Mating Flange
1897542
1897542
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.73720
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.