Headers, Plugs and Sockets

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778069
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
54
In Stock
1 : £9.48000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1873281
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
87
In Stock
1 : £10.34000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1777879
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
32
In Stock
1 : £20.71000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
COMBICON MVSTBW10POS
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
41
In Stock
1 : £9.94000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1754872
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
31
In Stock
50
Factory
1 : £10.96000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1853188
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
15
In Stock
1 : £14.61000
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1835177
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : £9.94000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Wire Side)
COMBICON MSTBT Series
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
1
In Stock
1 : £13.43000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1809815
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.53960
Bulk
Bulk
Active
Plug Housing for Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Mating Flange
1975341
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £7.25500
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1971141.JPG
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £8.04560
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
45°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MFG_176XXXX.jpg
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
100
Factory
Check Lead Time
50 : £8.53940
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Mating Flange
MFG_176XXXX.jpg
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £9.39000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Positions Stamped
1874222
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
50 : £9.41980
Bulk
Bulk
Last Time Buy
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1902385.JPG
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £9.90280
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1873809
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
50 : £10.09420
Bulk
Bulk
Last Time Buy
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MFG_176XXXX.jpg
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
400
Factory
Check Lead Time
50 : £11.41240
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange
1883352
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
50 : £12.62520
Bulk
Bulk
Last Time Buy
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
MFG_1962778
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £17.31340
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MFG_1719176
TERM BLOCK PLUG 10POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £17.32780
Bulk
Bulk
Active
Plug, Female Sockets
10
10 (Mate), 20 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
90° and 270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches
Showing
of 20

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.