Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,509 In Stock | Active | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
1,576 In Stock | Active | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -40°C ~ 115°C | Tin | - | |||
811 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 1 : £0.42000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : £0.42000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 138 : £0.32478 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 138 : £0.32478 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 81 : £0.54469 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 81 : £0.54469 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 59 : £0.56559 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -30°C ~ 105°C | - | Interlocking (Side) | |||
0 In Stock Check Lead Time | 61 : £0.71738 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 20 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 52 : £0.80635 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | - | 20 A | 300 V | 12-24 AWG | - | Green | -40°C ~ 115°C | Tin | - |