Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1778599
TERM BLOCK HDR 6POS 2.50MM
Phoenix Contact
2,889
In Stock
1 : £1.10000
Cut Tape (CT)
330 : £1.04179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.098" (2.50mm)
Vertical
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
1778667
TERM BLOCK HDR 6POS 2.50MM
Phoenix Contact
2,136
In Stock
1 : £1.10000
Cut Tape (CT)
500 : £1.04646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Through Hole
6A
160 V
-
-
Black
-
Tin
Pick and Place Cap
1778803
TERM BLOCK HDR 6POS 2.50MM
Phoenix Contact
1,400
In Stock
1 : £1.50000
Cut Tape (CT)
600 : £1.31723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.098" (2.50mm)
90°, Right Angle
-
Solder
Surface Mount
6A
160 V
-
-
Black
-
Tin
Board Guide, Pick and Place Cap, Solder Retention
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.