Headers, Plugs and Sockets

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827716
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
5,735
In Stock
1 : £2.65000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
MCVR SERIES 3 POS
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
370
In Stock
1 : £2.59000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1828508
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
246
In Stock
1 : £2.59000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1851245
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
168
In Stock
1 : £4.18000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1763180
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
43
In Stock
1 : £2.54000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1852370
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
93
In Stock
1 : £1.35000
Bulk
Bulk
Active
Plug Housing for Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
320 V
5 A
300 V
22-24 AWG
0.2-1mm²
Green
-
-
Mating Flange
1850864
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : £4.53000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1712823
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £1.23860
Bulk
Bulk
Active
Plug Housing for Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
-
Free Hanging (In-Line)
8A
160 V
5 A
300 V
22-24 AWG
0.2-1mm²
Black
-
-
Mating Flange
1945753.JPG
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.53680
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1892932
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.84960
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
-
-
-
0.14-1.5mm²
Black
-
Gold
Mating Flange
MFG_1923254.JPG
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £3.99960
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1703382
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
50
Factory
Check Lead Time
50 : £4.11160
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
1897555
TERM BLOCK PLUG 3POS 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £4.29360
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.