Headers, Plugs and Sockets

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1948000000
1948000000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
405
In Stock
1,980
Factory
1 : £1.89000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948240000
1948240000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
1,891
In Stock
1 : £2.22000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1013680000
1013680000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
808
In Stock
1 : £2.36000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013430000
1013430000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
648
In Stock
1 : £2.41000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013070000
1013070000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
115
In Stock
1 : £2.87000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1982700000
1982700000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
177
In Stock
1 : £1.99000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1982890000
1982890000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
179
In Stock
1 : £2.47000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mounting Flange, Retention Latches (Non-Wire Side)
1001220000
1001220000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
119
In Stock
1 : £4.06000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1014120000
1014120000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
90
In Stock
1,980
Factory
1 : £3.34000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1982310000
1982310000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
0
In Stock
78
Alternate Stock
1 : £3.49000
Box
1 : £1.23000
Box
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1981930000
1981930000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
90
In Stock
1 : £1.99000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1014370000
1014370000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
78
In Stock
1 : £2.67000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1065130000
1065130000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
0
In Stock
99
Alternate Stock
1 : £5.64000
Box
1 : £3.20000
Box
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1000930000
1000930000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
59
In Stock
1 : £4.04000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1001010000
1001010000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
98
In Stock
1 : £9.12000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1983080000
1983080000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
0
In Stock
79
Alternate Stock
90 : £1.84289
Box
1 : £1.23000
Box
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1000860000
1000860000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
1 : £4.69000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1012640000
1012640000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
10
In Stock
1 : £2.66000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1001150000
1001150000
TERM BLOCK PLUG 2POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
1 : £4.69000
Box
Box
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.8A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 19

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.