Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1013780000
1013780000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
30
In Stock
52
Alternate Stock
1 : £10.03000
Box
1 : £3.18000
Box
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013530000
1013530000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
28
Alternate Stock
1 : £12.51000
Box
1 : £3.23000
Box
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1982790000
1982790000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
30 : £8.01500
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1948210000
1948100000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
30 : £8.12467
Bulk
Bulk
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948210000
1948330000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
30 : £8.12467
Bulk
Bulk
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1013180000
1013180000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.30917
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1014470000
1014470000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.51500
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1983030000
1982980000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.59542
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mounting Flange, Retention Latches (Non-Wire Side)
1983170000
1983170000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.74792
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1012740000
1012740000
TERM BLOCK PLUG 11POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.30917
Box
Box
Active
Plug, Female Sockets
11
11
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.