Headers, Plugs and Sockets

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1149010000
1149010000
TERM BLOCK HDR 14POS 5.08MM
Weidmüller
18
In Stock
1 : £3.51000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
TERM BLOCK PLUG 14POS STR 5.08MM
1627360000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.83750
Bulk
Bulk
Active
Plug, Male Pins
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1846480000
1846480000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
54
In Stock
18 : £9.27167
Bulk
1 : £6.07000
Bulk
Bulk
Bulk
Active
Plug, Male Pins
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1150220000
1150220000
TERM BLOCK HDR 14POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £3.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1150480000
1150480000
TERM BLOCK HDR 14POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £3.73778
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1149780000
1149780000
TERM BLOCK HDR 14POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £3.73778
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1837750000
1837750000
TERM BLOCK HDR 14POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £3.80000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1838560000
1838560000
TERM BLOCK HDR 14POS VERT 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £3.98444
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
14
14
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1627090000
1627210000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
24 : £8.83625
Bulk
Bulk
Active
Plug, Male Pins
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1846210000
1846330000
TERM BLOCK PLUG 14POS STR 5.08MM
Weidmüller
0
In Stock
Check Lead Time
18 : £9.42611
Bulk
Bulk
Active
Plug, Male Pins
14
14
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 19POS STR 3.81MM
1941180000
TERM BLOCK PLUG 19POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : £12.87120
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.