Headers, Plugs and Sockets

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ035153
OSTTJ035153
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
4,056
In Stock
1 : £1.58000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
OSTTS03515A
OSTTS03515A
TERM BLOCK PLUG 3POS 5.08MM
On Shore Technology Inc.
888
In Stock
1 : £1.58000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS03515B
OSTTS03515B
TERM BLOCK PLUG 3POS 5.08MM
On Shore Technology Inc.
653
In Stock
1 : £1.66000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK HDR 3POS VERT 5.08MM
OSTV7035150
TERM BLOCK HDR 3POS VERT 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
114 : £0.38053
Bulk
Bulk
Active
Header, Female Sockets
3
3
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
TERM BLOCK HDR 3POS 90DEG 5.08MM
OSTV7035151
TERM BLOCK HDR 3POS 90DEG 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
108 : £0.42361
Bulk
Bulk
Active
Header, Female Sockets
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 3POS STR 5.08MM
OSTEZ035150
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
80 : £0.63650
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 3POS STR 5.08MM
OSTTJ035183
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
100 : £0.66780
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Gray
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
OSTVM035550
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
53 : £0.82472
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
OSTVM035551
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
53 : £0.82472
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
-
Green
-30°C ~ 105°C
Zinc
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
OSTHW035050
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
50 : £0.86980
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS 5.08MM
OSTEM035150
TERM BLOCK PLUG 3POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
47 : £0.91447
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 3POS STR 5.08MM
OSTHW035051
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
41 : £1.04585
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS 5.08MM
OSTH403505B
TERM BLOCK PLUG 3POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
50 : £1.06280
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
OSTVH035150
TERM BLOCK PLUG 3POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
29 : £1.43897
Bulk
Bulk
Active
Plug, Female Sockets
3
3 (Mate), 6 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
-
-
20 A
300 V
12-24 AWG
-
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.