Headers, Plugs and Sockets

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1843790
1843790
TERM BLOCK HDR 2POS 90DEG 3.5MM
Phoenix Contact
1,890
In Stock
1 : £2.22000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
MC 2POS SERIES
1727566
TERM BLOCK HDR 2POS 90DEG 3.5MM
Phoenix Contact
200
In Stock
1 : £2.03000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
160 V
8 A
300 V
-
-
Black
-
Tin
Mating and Mounting Flange
1843224
1843224
TERM BLOCK HDR 2POS VERT 3.5MM
Phoenix Contact
1,388
In Stock
1,750
Factory
1 : £2.22000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
1995787
1995787
TERM BLOCK HDR 2POS 90DEG 3.5MM
Phoenix Contact
38
In Stock
1 : £2.23000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Gold
Mating and Mounting Flange
1995790.JPG
1995790
TERM BLOCK HDR 2POS VERT 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £2.02700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
8A
250 V
8 A
300 V
-
-
Green
-
Gold
Mating and Mounting Flange
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.