Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 108 Marketplace Check Lead Time | 54 : £4.83574 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 235 : £4.61936 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 235 : £4.61936 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 175 : £4.81354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 175 : £4.81354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 54 : £4.83574 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 54 : £4.83574 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 54 : £4.83574 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 18 | 9 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : £12.94550 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side), Stacked | 36 | 18, 18 | 2, 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 7.9A | 200 V | 9.5 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | - |