Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1804904
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
502
In Stock
4,200
Factory
1 : £4.32000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
1 kV
5 A
600 V
10-30 AWG
0.2-4mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1840191
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
49
In Stock
1 : £1.38000
Bulk
Bulk
Active
Plug Housing for Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
-
Free Hanging (In-Line)
20A
1 kV
10 A
600 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Retention Latches
MFG_18382XX.jpg
TERM BLOCK PLUG 2POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : £4.14520
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
400 V
-
-
10-30 AWG
0.2-4mm²
Black
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.