Din Rail, Channel

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
319100
KL319100
CONN TERM BLK FEED THRU 10-26AWG
American Electrical Inc.
1,144
In Stock
10,800
Factory
1 : £1.83000
Box
Box
Active
Feed Through
-
4
2
6.0mm
Screw
32 A
500V
32 A
300V
10-26 AWG
0.5-6mm²
-
Beige
-
351100
KL351100
CONN TERM BLK DISCONNECT 8-26AWG
American Electrical Inc.
448
In Stock
6,800
Factory
1 : £3.43000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
-
-
6.3 A
600V
8-26 AWG
0.5-10mm²
-
Beige
5mm x 20mm, 5mm x 25mm
351120, 351750, 351720
KL351120
CONN TERM BLK DISCONNECT 8-22AWG
American Electrical Inc.
147
In Stock
1,320
Factory
1 : £7.09000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
10.0mm
Screw
-
-
6.3 A
600V
8-22 AWG
0.5-10mm²
-
Beige
1 1/4" x 1/4"
351120, 351750, 351720
KL351750
CONN TERM BLK DISCONNECT 8-22AWG
American Electrical Inc.
20
In Stock
200
Factory
1 : £9.72000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
10.0mm
Screw
-
-
6.3 A
600V
8-22 AWG
0.5-10mm²
LED
Beige
1 1/4" x 1/4"
351120, 351750, 351720
KL351720
CONN TERM BLK DISCONNECT 8-22AWG
American Electrical Inc.
6
In Stock
20
Factory
1 : £9.72000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
10.0mm
Screw
-
-
6.3 A
600V
8-22 AWG
0.5-10mm²
LED
Beige
1 1/4" x 1/4"
319120
KL319120
CONN TERM BLK FEED THRU 10-26AWG
American Electrical Inc.
1
In Stock
620
Factory
1 : £4.24000
Box
Box
Active
Feed Through
-
4
2
6.0mm
Screw
32 A
500V
32 A
300V
10-26 AWG
0.5-6mm²
-
Beige
-
351220
KL351220
CONN TERM BLK DISCONNECT 8-26AWG
American Electrical Inc.
17
In Stock
175
Factory
1 : £4.46000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
-
-
6.3 A
600V
8-26 AWG
0.5-10mm²
LED
Beige
5mm x 20mm, 5mm x 25mm
351510
KL351510
CONN TERM BLK DISCONNECT 8-26AWG
American Electrical Inc.
23
In Stock
50
Factory
1 : £4.76000
Box
Box
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
-
-
6.3 A
600V
8-26 AWG
0.5-10mm²
LED
Beige
5mm x 20mm, 5mm x 25mm
331120
331120
CONN TERM BLK GROUND 12-26AWG
American Electrical Inc.
0
In Stock
50 : £1.13840
Box
Box
Obsolete
Ground, Earth
-
2
1
5.0mm
Screw
-
-
-
-
12-26 AWG
0.5-4mm²
-
Green, Yellow
-
Showing
of 9

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.