Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,286 In Stock 200 Factory | 1 : £1.46000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
370 In Stock | 1 : £1.49000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Red | - | |||
314 In Stock | 1 : £1.49000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Black | - | |||
0 In Stock Check Lead Time | 1 : £2.21000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 15 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - |