Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,540 In Stock 125,500 Factory | 1 : £0.76000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
24,600 In Stock | 1 : £0.92000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
5,768 In Stock | 1 : £1.21000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
3,109 In Stock | 1 : £1.21000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
2,572 In Stock 32,850 Factory | 1 : £4.96000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
9 In Stock | 1 : £34.72000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 31.0mm | Push In, Spring | 309 A | 1000V | 290 A | - | 350MCM (kcmil)-3/0 AWG | 95-185mm² | - | Gray | - | |||
3 In Stock | 1 : £34.72000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 31.0mm | Push In, Spring | 309 A | 1000V | 290 A | - | 350MCM (kcmil)-3/0 AWG | 95-185mm² | - | Black, Yellow | - |