Thermostats - Solid State
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,077 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.60637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,554 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,900 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Push-Pull | Active High | OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,349 In Stock | 1 : £0.73000 Cut Tape (CT) 3,000 : £0.54648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 125°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
10,262 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.62882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
1,760 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.62882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
528 In Stock | 1 : £1.36000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,052 In Stock | 1 : £1.50000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,790 In Stock | 1 : £1.59000 Cut Tape (CT) 3,300 : £1.29134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,252 In Stock | 1 : £1.87000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Through Hole | - | - | TO-220-5 | TO-220-5 | ||
2,316 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 105°C | ±6°C | 20mA | Push-Pull | Active High | OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,209 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±4°C | 20mA | Push-Pull | Active High | OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,044 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | 5°C | ±4°C | 20mA | Push-Pull | Active High | UnderTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,756 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±4°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,702 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 105°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,357 In Stock | 1 : £0.73000 Cut Tape (CT) 3,000 : £0.54648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 85°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,778 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.60637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,007 In Stock | 1 : £1.29000 Cut Tape (CT) 3,300 : £1.02932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
297 In Stock | 1 : £1.29000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
380 In Stock | 1 : £1.50000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
200 In Stock | 1 : £1.54000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | No | - | 2.7 V ~ 4.5 V | 150µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
264 In Stock | 1 : £1.59000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
779 In Stock | 1 : £1.65000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
225 In Stock | 1 : £1.39000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | 0°C ~ 70°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,348 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 115°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 |