Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,063 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.25606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -30°C ~ 100°C | - | Analog Voltage | 2.4V ~ 5.5V | 8.2mV/°C | - | ±1.5°C (±2.5°C) | 30°C (-30°C ~ 100°C) | -30°C ~ 100°C | Surface Mount | SOT-665 | 5-HVSOF | ||
0 In Stock Check Lead Time | 1 : £1.14000 Cut Tape (CT) 4,000 : £0.55410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -20°C ~ 85°C | - | 2-Wire Serial, I2C | 2.7V ~ 3.6V | 0.0625°C/LSB | - | ±3°C | -20°C ~ 85°C | -30°C ~ 90°C | Surface Mount | 8-UFDFN Exposed Pad | VSON008X2030 |