Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700T-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
257,437
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.17556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
20,755
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.18605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
1.7V ~ 5.5V
12 b
Shutdown Mode, One-Shot
±1°C (±2°C)
-40°C ~ 75°C (-55°C ~ 125°C)
-55°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.