Analog and Digital Output

Results: 2
Manufacturer
Microchip TechnologyUMW
Series
-UMW DS18B20
Packaging
BagBulk
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-10°C ~ 125°C
Output Type
1-Wire®Analog Voltage
Voltage - Supply
2.5V ~ 5.5V3.1V ~ 5.5V
Resolution
19.5mV/°C9 b, 10 b, 11 b, 12 b
Features
-Standby Mode
Accuracy - Highest (Lowest)
±0.4°C±4°C (-4°C, +6°C)
Test Condition
-10°C ~ 70°C0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3
MCP9701-E/TO
SENSOR ANALOG -10C-125C TO92-3
Microchip Technology
4,513
In Stock
1 : £0.40000
Bag
-
Bag
Active
Analog, Local
-10°C ~ 125°C
-
Analog Voltage
3.1V ~ 5.5V
19.5mV/°C
-
±4°C (-4°C, +6°C)
0°C ~ 70°C (-10°C ~ 125°C)
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
DS18B20
DS18B20
11 B -55 ~ 125C 1-WIRE DIGITAL,
UMW
2,829
In Stock
1 : £2.70000
Bulk
Bulk
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
2.5V ~ 5.5V
9 b, 10 b, 11 b, 12 b
Standby Mode
±0.4°C
-10°C ~ 70°C
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.